Location: 
All Products

Carling Technologies BDA10-RA

Carling Technologies - BDA10-RA - Switch; Battery Disconnect; 1P; Red; White Arrow Legend; 100/250A; 24VDC; M10 Stud Term View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch; Battery Disconnect; 1P; Red; White Arrow Legend; 100/250A; 24VDC; M10 Stud Term
Mfr. Part#:
BDA10-RA

Allied Stock#: 70951067

 RoHS Compliant Part

 

Resources

View BDA10-RA Datasheet Datasheet

View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$30.24 (Each)
1$30.240
10$29.310
25$28.650
50$28.010
100$27.210
250$26.460
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BD Series

Overview

The Carling BD-Series battery disconnect switch is designed to minimize battery drain, ensure maintenance personnel safety, and when used in conjunction with a pad lock, provide vehicle theft protection.

Features:
100-250 Amps
12VDC/24VDC
IP67 sealing protection
Lock compatible-add a lock to add a level of security
-40 C to +85 C
Resistant to harsh chemicals-Gasoline, Diesel, Oil ,Brake Fluid, Ammonia
Salt Spray rated :Meets IEC 60068-2-11 or GB/T 2423.17,48 hrs
Fire/Smoke rated: IEC 60695-11-10 or GB/T 2408,HB

Typical Applications:
On/Off highway equipment
Military
Marine