Location: 
All Products

Carling Technologies AA1-B2-20-210-1D1-C

Carling Technologies - AA1-B2-20-210-1D1-C - Circuit Brker; Hyd/Mag; Handle; 1P; SeriesTrip; SPDT; 50/60Hz Inst; .100A; QC; ON-OFF Leg View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Circuit Brker; Hyd/Mag; Handle; 1P; SeriesTrip; SPDT; 50/60Hz Inst; .100A; QC; ON-OFF Leg
Mfr. Part#:
AA1-B2-20-210-1D1-C

Allied Stock#: 70131863

 RoHS Compliant Part

 

Resources

View AA1-B2-20-210-1D1-C Datasheet Datasheet

View More from Carling Technologies >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$33.72 (Each)
3$33.720
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: A Series
Current Rating: 0.1 A
Dimensions: 2.032 L x 0.755 W x 2 H in.
Mounting Type: Panel Mount/Snap-In
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Special Features: CSA Accepted/UL Recognized
Termination: Stud
Time, Trip: Instantaneous
Type: Hydraulic/Magnetic
Voltage Rating: 277 VAC/80 VDC

Overview

Well known for their proven reliability, Carling Technologies A-Series hydraulic magnetic circuit breakers are compact, temperature stable and designed for precision operation in OEM markets requiring general purpose as well as full load applications. When front panel operation and aesthetics demand a clean, contemporary design, the visi-rocker or paddle actuators are ideally suitable. A sealed toggle actuator style is also available for harsh environment applications requiring additional sealing protection. Optional rocker-guard and push-to-reset bezels, which help prevent inadvertent actuation, are also available.