Carling Technologies AA1-B0-14-630-4B1-C
Circuit Breaker Hyd/Mag Handle 1P Series Trip DC Medium 30A Screw ON-OFF Legend
Mfr. Part #: AA1-B0-14-630-4B1-C / RS Stock #: 70131748
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3
$37.86
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Alternate Mfr Part Number
AA1B0146304B1C ; AA1-B0-14-630-4B1-C ; AA1B0146304B1C
Current Rating
30 A
Mounting Hole Size
Dia. 0.156 in
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Magnetic Hydraulic
Standards
CSA Accepted ; UL Recognized
Termination
Screw
Trip Time
Medium Delay sec
Voltage Rating
277 V ; 80 V
Overview
Well known for their proven reliability, Carling Technologies A-Series hydraulic magnetic circuit breakers are compact, temperature stable and designed for precision operation in OEM markets requiring general purpose as well as full load applications. When front panel operation and aesthetics demand a clean, contemporary design, the visi-rocker or paddle actuators are ideally suitable. A sealed toggle actuator style is also available for harsh environment applications requiring additional sealing protection. Optional rocker-guard and push-to-reset bezels, which help prevent inadvertent actuation, are also available.