Location: 
All Products

Carling Technologies 62116319-0-0-N

Carling Technologies - 62116319-0-0-N - Switch; Sub-Mini Rocker; SPST; ON-NONE-OFF; Curved Rocker; No Legend; 11A; 125VAC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch; Sub-Mini Rocker; SPST; ON-NONE-OFF; Curved Rocker; No Legend; 11A; 125VAC; QC
Mfr. Part#:
62116319-0-0-N

Allied Stock#: 70131598

 RoHS Compliant Part

 
View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$1.36 (Each)
1$1.360
10$1.320
25$1.290
50$1.260
100$1.230
250$1.190
Availability

72 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rectangular Rocker
Body Style: Subminiature
Brand/Series: 621 Series
Color, Button: Black
Contact Form: SPST
Current Rating: 11 A A
Dielectric Strength: 1000 V
Insulation Resistance: 100 Megohms (Min.)
Material, Body: Nylon
Mounting Hole Size: 0.508 x 0.756 In. In.
Mounting Type: Snap-In
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On-None-Off
Standards: UL Listed, CSA Certified, VDE, TUV,SEMKO, DEMKO, SEV, NEMKO,SETI Approved
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

611 Series Rocker Switches

These double insulated miniature switches offer self-cleaning wiping action. Contact System Rating: 4 A, 250 VAC; 8 A, 125 VAC; 6(4) A, 250 VAC.UL recognized and CSA and VDE certified. Also features our unique Visi-Rocker two molded curved rocker for low-cost "ON" indication.
The miniature 611/621-Series switchesare double insulated and available in single or double pole. These snap-in mounting style switches are available with paddle, rocker or Visi-Rocker type actuators.