Location: 
All Products

Carling Technologies 3SS-WSP9-M2-RE

Carling Technologies - 3SS-WSP9-M2-RE - Switch;  Sealed Subminiature P/B;  SPST;  OFF-(ON);  Std Plunger;  0.4A;  20V AC/DC;  Gold;  PCB View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch; Sealed Subminiature P/B; SPST; OFF-(ON); Std Plunger; 0.4A; 20V AC/DC; Gold; PCB
Mfr. Part#:
3SS-WSP9-M2-RE

Allied Stock#: 70131688

 RoHS Compliant Part

 

Resources

View 3SS-WSP9-M2-RE Datasheet Datasheet

View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$3.60 (Each)
100$3.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Body Style: Subminiature
Brand/Series: 3S Series
Contact Form: SPST
Contact Resistance: 20 Megohms (Max.)
Dielectric Strength: 1500 V
Electrical Life: 50000 Make and Break Cycles @ Full Load
Insulation Resistance: 1000 Megohms (Min.)
IP Rating: IP67
Material, Bushing: Glass Filled Nylon 6⁄6
Material, Casing: Glass Filled Nylon 6⁄6
Material, Terminal: Epoxy Seal
Mounting Hole Size: 5.08mm PCB Hole Spacing
Mounting Type: PCB
Number of Poles: 1 Pole
Number of Positions: 2
Operation: Off-(On)
Standards: UL Listed
Temperature, Operating: -30 to +85 °C
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 20 VDC

Overview

The 3S family of sub-miniature pushbutton switches is available with a variety of rating, termination and actuator choices.