Location: 
All Products

Carling Technologies 2SS-MSP1-T2-B4-M61RE

Carling Technologies - 2SS-MSP1-T2-B4-M61RE - Switch; Sub-Mini Toggle; SPDT; Bat Actuator; 0.4A; 20VAC/DC; Gold; PCB Pins View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch; Sub-Mini Toggle; SPDT; Bat Actuator; 0.4A; 20VAC/DC; Gold; PCB Pins
Mfr. Part#:
2SS-MSP1-T2-B4-M61RE

Allied Stock#: 70131683

 RoHS Compliant Part

 
View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$3.40 (Each)
100$3.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Actuator Type: Baton
Application: Industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation
Brand/Series: 2S Series
Contact Form: SPDT
Contact Resistance: 20 Milliohms (Max.)
Insulation Resistance: 1000 Megohms (Min.)
Material, Body: Glass Filled Nylon 6⁄6
Material, Contact: Epoxy
Mounting Type: PCB
Seal Type: Sub-Miniature
Standards: UL Listed
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -30 °C
Termination: PCB Pins
Type: Toggle

Overview

The 2S family of sub-miniature toggle switches all offer a variety of ratings, circuits, contact materials, terminal platings and actuator types. Mounting options are surface, through-hole or snap-in versions.