Location: 
All Products

Carling Technologies 2M1-SP1-T1-B1-M1QE

Carling Technologies - 2M1-SP1-T1-B1-M1QE - Switch; Mini Toggle; SPDT; ON-NONE-ON; Bat Actuator; Non-Illum; 5A; 125VAC; 28VDC; Solder View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch; Mini Toggle; SPDT; ON-NONE-ON; Bat Actuator; Non-Illum; 5A; 125VAC; 28VDC; Solder
Mfr. Part#:
2M1-SP1-T1-B1-M1QE

Allied Stock#: 70131668

 RoHS Compliant Part

 
View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$1.67 (Each)
1$1.670
10$1.620
25$1.580
50$1.550
100$1.500
250$1.460
Availability

1185 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Baton
Application: Industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation
Body Style: Miniature
Brand/Series: 2M Series
Contact Form: SPDT
Contact Resistance: 10 Milliohms (Max.)
Current Rating: 5Amps
Dielectric Strength: 1500 V
Insulation Resistance: 1000 Megohms (Min.)
Material, Body: Diallyl Phthalate
Material, Contact: Epoxy
Mounting Hole Size: 0.24In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On None On
Seal Type: Miniature
Special Features: Round Bat
Standards: UL Listed, CSA Certified
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -30 °C
Termination: Solder Lug
Type: Toggle
Voltage Rating: 250VAC

Overview

The 2M family of miniature toggle switches all feature PC mounting and offer a variety of ratings, circuits, contact materials, terminal platings, toggle styles and lengths, and optional color caps.