Location: 
All Products

Carling Technologies 2GK51-73

Carling Technologies - 2GK51-73 - Switch; Toggle; DPST; ON-NONE-OFF; Bat Lever Actuator; Non-Illum; 15A; 125VAC; QC Term View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch; Toggle; DPST; ON-NONE-OFF; Bat Lever Actuator; Non-Illum; 15A; 125VAC; QC Term
Mfr. Part#:
2GK51-73

Allied Stock#: 70131538

 RoHS Compliant Part

 
View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$3.13 (Each)
1$3.130
10$3.030
25$2.960
50$2.900
100$2.810
250$2.740
Availability

4835 can ship immediately.

4000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Baton
Application: For usage in low voltage DC applications
Brand/Series: G Series
Contact Form: DPST
Current Rating: 10Amps
Dielectric Strength: 1000 V
Material, Contact: Silver
Mounting Hole Size: 0.5In. In.
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On None Off
Standards: UL Listed, CSA Certified
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: 0 °C
Termination: QC Tabs
Type: Toggle
Voltage Rating: 125VAC

Overview

General purpose workhorses with options tailored to meet most any need. Ratings to 20A 277VAC, international approvals, various actuator, bushing, termination, and circuit choices allow this toggle switch to easily integrate into a variety of different applications. The G-Series has a storied history in the Marine, Food Service, Generator, Industrial Control, and Office Automation markets and is appropriate for usage in low voltage DC applications as well.