Location: 
All Products

Carling Technologies 2FA54-73

Carling Technologies - 2FA54-73 - Switch; Toggle; SPST; ON-NONE-OFF; Bat Lever Actuator; Non-Illum; 15A; 125VAC; Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch; Toggle; SPST; ON-NONE-OFF; Bat Lever Actuator; Non-Illum; 15A; 125VAC; Screw
Mfr. Part#:
2FA54-73

Allied Stock#: 70131529

 RoHS Compliant Part

 
View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
1$2.260
10$2.190
25$2.140
50$2.090
100$2.030
250$1.980
Availability

7281 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Baton
Brand/Series: F Series
Contact Form: SPST
Current Rating: 15A
Dielectric Strength: 1000 V
Insulation Resistance: 100 Megohms (Min.)
Material, Actuator: Brass, Nickel Plate
Material, Contact: Silver
Mounting Hole Size: 0.5In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On None Off
Standards: UL Listed, CSA Certified
Termination: Screws
Type: Toggle
Voltage Rating: 125VAC

Overview

The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard .500 diameter mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations, and bushing/toggle configurations.