Location: 
All Products

Carling Technologies 2FA53-73/TABS

Carling Technologies - 2FA53-73/TABS - Switch; Toggle; SPST; ON-NONE-OFF; Bat Lever Actuator; Non-Illum; 15A; 125VAC; QC Leads View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch; Toggle; SPST; ON-NONE-OFF; Bat Lever Actuator; Non-Illum; 15A; 125VAC; QC Leads
Mfr. Part#:
2FA53-73/TABS

Allied Stock#: 70131528

 RoHS Compliant Part

 
View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$1.97 (Each)
1$1.970
10$1.910
25$1.870
50$1.830
100$1.770
250$1.720
Availability

5348 can ship immediately.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Baton
Brand/Series: F Series
Contact Form: SPST
Current Rating: 3Amps
Dielectric Strength: 1000 V
Insulation Resistance: 100 Megohms (Min.)
Material, Actuator: Brass, Nickel Plate
Material, Contact: Silver
Mounting Hole Size: 0.5In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On None Off
Standards: UL Listed, CSA Certified
Termination: QC Tabs
Type: Toggle
Voltage Rating: 125VAC

Overview

The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard .500 diameter mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations, and bushing/toggle configurations.