Location: 
All Products

Carling Technologies 1M1-DP1-R7/2-2M1QE

Carling Technologies - 1M1-DP1-R7/2-2M1QE - Switch,  MINI Rocker,  2 POLE,  ON-ON,  Solder TerminalS,  5 AMP View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch, MINI Rocker, 2 POLE, ON-ON, Solder TerminalS, 5 AMP
Mfr. Part#:
1M1-DP1-R7/2-2M1QE

Allied Stock#: 70131699

 RoHS Compliant Part

 

Resources

View 1M1-DP1-R7/2-2M1QE Datasheet Datasheet

View More from Carling Technologies >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$5.37 (Each)
1$5.370
10$5.230
25$5.000
50$4.690
100$4.470
250$4.280
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Paddle
Body Style: Miniature
Brand/Series: 1M Series
Color, Button: Black
Contact Form: DPDT
Contact Resistance: 10 Megohms (Max.)
Current Rating: 5 A A
Dielectric Strength: 1500 V
Electrical Life: 30000 Make & Break Clcles @ Full Load
Insulation Resistance: 1000 Megohms (Min.)
Material, Body: Glass Filled Nylon
Material, Contact: Silver
Mounting Type: Snap-In
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On-None-On
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -30 °C
Termination: Solder Lugs
Type: Rocker
Voltage Rating: 250 VAC VAC

Overview

Contact Form DPST, On-On Switch Function, 1M Series Rocker Switch

  • Contact Rating: 5 A @ 125 VAC or 28 VDC, 2 A @ 250 VAC
  • Operating Temperature: -30°C to +85°C
  • Stainless Steel Housing
  • Epoxy Sealed
  • UL/CUL (1M1) and UL/CSA (1MS)