Location: 
All Products

Carling Technologies 172

Carling Technologies - 172 - Switch; Pushbutton; SPST; OFF-(ON); Metal Plunger; Non-Illum; 15A; 125VAC; Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch; Pushbutton; SPST; OFF-(ON); Metal Plunger; Non-Illum; 15A; 125VAC; Screw
Mfr. Part#:
172

Allied Stock#: 70131576

 RoHS Compliant Part

 
View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$4.58 (Each)
1$4.580
10$4.440
25$4.330
50$4.240
100$4.120
250$4.000
Availability

3684 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: 172 Series
Contact Form: SPST NO
Current Rating: 10 A
Dielectric Strength: 1000 V
Force, Operating: 2.5 lbs.
Insulation Resistance: 100 Megohms (Min.)
Material, Bushing: Brass with Nickel Plating
Mounting Hole Size: 0.5 "
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: Off-(On)
Standards: UL Recognized, CSA Certified
Termination: Screws
Type: Pushbutton
Voltage Rating: 125 VAC

Overview

The 110-Series provides a compact yet rugged solution to general purpose switch needs. Alternate action, metal construction and stiff (6-8lb.) actuation force have combined to make this switch a pillar in the Music Industry and Audiovisual Markets. This versatile switch is available in maintained and momentary circuits with a variety of termination options.