Location: 
All Products

Caddock MP725-25.0-1%

Caddock - MP725-25.0-1% - Resistor; Thick Film; Res 25 Ohms; Pwr-Rtg25 W; Tol 1%; SMT; D-Pak View larger image View larger image
Image may be a representation.
See specs for product details.

Caddock Resistor; Thick Film; Res 25 Ohms; Pwr-Rtg25 W; Tol 1%; SMT; D-Pak
Mfr. Part#:
MP725-25.0-1%

Allied Stock#: 70089415

 RoHS Compliant Part

 
View More from Caddock >>
  • This item cannot be backordered online. Please call for quantities greater than 136.
Pricing (USD) & Availability
Standard Pricing
$4.65 (Each)
1$4.650
10$4.410
25$4.190
50$3.380
100$3.240
Availability

136 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MP725 Series
Dielectric Strength: 1500 VAC (RMS)
Insulation Resistance: 10000 Megohms (Min.)
Lead Pitch: 0.200 +⁄-0.010 in.
Length: 0.325" (8.26mm)
Length Tolerance: +⁄- 0.020"
Length, Lead: 0.160 +⁄-0.010 in.
Material, Element: Thick Film
Mounting Type: Surface Mount
Package Type: D-Pak
Power Dissipation: 2.5 W @ 25°C
Power Rating: 25 W
Power Rating, Test Condition: @ +25°C
Resistance: 25 Ohms
Temperature Coefficient: –20 to 80 ppm⁄°C
Termination: SMD
Thickness: 0.110 +⁄-0.010 in.
Tolerance: ±1 %
Voltage Rating: 200 VDC
Width: 0.320 +⁄-0.010 in.

Overview

Specifications
  • Thermal Resistance (Rφj-c): 5.0°C/W
  • Voltage Rating: 200 VRMS AC
  • Non-Inductive Design
  • DWV: 1500 VRMS AC, the Resistor Element Is Isolated from the Metal Tab and Mounting Surface
    Temperature Coefficient:







    ΔR taken at +150°C, ref. +25°C
    0.50 ohm to 1.00K ohm: –20 to +80 ppm/°C
    0.050 ohm to 0.49 ohm: 0 to +200 ppm/°C
    0.020 ohm to 0.049 ohm: 0 to +300 ppm/°C
    Soldering Note:
    Not compatible with typical lead (Pb)-Free solder reflow process. During surface mount soldering the soldering temperature profile must not cause the metal tab of this device to exceed 219°C.