Location: 
All Products

Caddock MP725-2.50-1%

Caddock - MP725-2.50-1% - Resistor; Thick Film; Res 2.5 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak View larger image View larger image
Image may be a representation.
See specs for product details.

Caddock Resistor; Thick Film; Res 2.5 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Mfr. Part#:
MP725-2.50-1%

Allied Stock#: 70089425

 RoHS Compliant Part

 

Resources

View MP725-2.50-1% Datasheet Datasheet

View More from Caddock >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$19.20 (Each)
1$19.200
25$18.500
50$16.530
100$12.980
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MP725 Series
Material, Element: Thick Film
Package Type: D-Pak
Power Rating: 25 W
Resistance: 2.5 Ohms
Termination: SMD
Tolerance: ±1 %

Overview

MP725 Series 25W Film Resistors
The MP725 series film resistors are surface mount and offer up to 25W power rating at +25 °C case temperature. They utilize Caddock’s Micronox® resistance film providing a number of performance features. This includes a wide resistance range from 0.020 to 1.00 KOhms.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.