Caddock MP2060-50.0-1%
Resistor, Power Film, 60 W, +/- 1, 250 V (RMS) (Max.), -20 to +80 ppm/C
Mfr. Part #: MP2060-50.0-1% / RS Stock #: 70089525
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$6.22
100
$5.86
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.41 in W X 0.64 in L
Element Material
Thick Film
Lead Length
0.5 in
Lead Pitch
0.200 in. +/- 0.010 in. in
Length Tolerance
+/- 0.010 in.
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Package Type
TO-220-2
Packaging
Tube
Power Rating
60 W
Resistance
50 Ohms
Resistance Range
0 to 999 Ohms
Resistance, Thermal, Junction to Case
2.08 °C/W
Temperature Coefficient
-20 to +80 ppm/°C °F
Termination
Radial Leads
Thickness
0.175 in. +/- 0.010 in. in
Tolerance
1 %
Voltage Rating
250 V
Overview
Specifications
Thermal Resistance (Rfj-c): 0.020 Ohms and Above: 2.08°C/W; 0.010 Ohm: 3.47°C/W; 0.005 Ohm: 6.94°C/W
Voltage Rating: 250 VRMS AC
Non-Inductive Design
DWV: 1500 VRMS AC, the Resistor Element Is Isolated from the Mounting Surface
Temperature Coefficient:
R taken at +150°C ref. to +25°C
0.50 ohm to 1.00K ohm: -20 to +80 ppm/°C
0.050 ohm to 0.49 ohm: 0 to +100 ppm/°C
0.015 ohm to 0.049 ohm: 0 to +200 ppm/°C
0.005 ohm to 0.014 ohm: 0 to +300 ppm/°C
Measurement Note: For these specifications, resistance measurement shall be made on the leads at a point 0.2" (5 mm) from the resistor body.
Temperature Coefficient:
0.50 ohm to 1.00K ohm: -20 to +80 ppm/°C
0.050 ohm to 0.49 ohm: 0 to +100 ppm/°C
0.015 ohm to 0.049 ohm: 0 to +200 ppm/°C
0.005 ohm to 0.014 ohm: 0 to +300 ppm/°C
Measurement Note: For these specifications, resistance measurement shall be made on the leads at a point 0.2" (5 mm) from the resistor body.