All Products

Caddock MK132V-500-1%

Caddock - MK132V-500-1% - Ceramic Radial Thick Film Resistor 500Ohm 1% 0.75W Maximum of 50ppm/degC View larger image View larger image
Image may be a representation.
See specs for product details.

Caddock Ceramic Radial Thick Film Resistor 500Ohm 1% 0.75W Maximum of 50ppm/degC
Mfr. Part#:

Allied Stock#: 70089598


View MK132V-500-1% Datasheet Datasheet

View More from Caddock >>
Pricing (USD) & Availability
Standard Pricing
$2.70 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50


Brand/Series: MK Series
Diameter, Lead: 0.025 in. +⁄- 0.002 in.
Diameter, Lead Wire: 0.025 in. +⁄- 0.002 in.
Dielectric Voltage: 400 V
Height: 0.290 in. ± 0.010 in.
Lead Pitch: 0.200 in. +⁄- 0.015 in.
Length: 0.29" (7.37mm)
Length Tolerance: +⁄- 0.010 in.
Length, Lead: 1.50 in. + 0.125 in.
Material, Element: Thick Film
Power Rating: 0.75 W
Resistance: 500 Ohms
Series: MK
Special Features: Precision
Temperature, Operating, Maximum: 175 °C
Temperature, Operating, Minimum: -55 °C
Termination: Radial Leads
Tolerance: ±1 %
Voltage Rating: 400 VDC


Type MK: Radial Lead Precision Power Film Resistor, 0.75 Watt, 1 Ohm to 100 Meg, 1% Tol.
Temperature Coefficient:

TC ref. to +25°C, ΔR taken at –15°C and +105°C
5 Ohm to 5 Meg: ±50 ppm/°C
10 Meg to 100 Meg: ±80 ppm/°C
1 Ohm to 4.99 Ohm: ±200 ppm/°C
Operating Temperature: –55°C to +175°C, 100% rated power at +125°C, derated linearly to zero at +175°C
Leadwire: Copper with Matte Tin (Sn) Finish
Soldering Note: The Type MK resistors are not generally compatible with “Lead(Pb)-Free” wave solder processes. The soldering profile must not cause the resistor terminal adjacent to the molded body of these resistors to exceed 219°C.
  • CK06 Size with Compact Footprint
  • Non-Inductive Design
  • Can Replace Many Different Sizes of RN Type Resistors
  • Full Power Rating at +125°C
  • Rated at 400 Volts Maximum
  • –55°C to +175°C Operating Temperature Range
  • Full Power at +125°C