Location: 
All Products

C&K V80201SS05Q

C&K  - V80201SS05Q - Switch,  POWER & VOLTAGE SELECT,  Slide,  10.1A@125VAC; 4A@28VDC; 5A@250VAC,  DPDT View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch, POWER & VOLTAGE SELECT, Slide, 10.1A@125VAC; 4A@28VDC; 5A@250VAC, DPDT
Mfr. Part#:
V80201SS05Q

Allied Stock#: 70128563

 RoHS Compliant Part

 
View More from C&K >>
Pricing (USD) & Availability
Standard Pricing
$2.66 (Each)
1$2.660
10$2.610
25$2.540
50$2.460
100$2.390
250$2.320
Availability

492 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: V Series
Contact Form: DPDT
Contact Resistance: 10 Milliohms (Max.) @ 2 to 4 VDC, 100 mA
Current Rating: 5 A
Dielectric Strength: 1000 V
Dimension, Body: 0.650 in. L x 0.620 in. W x 1.614 H
Electrical Life: 10000 Cycles
Function: Voltage Select
Insulation Resistance: 10^9 Ohms (Min.)
Material, Body: 6⁄6 Nylon Housing, Glass Filled Polyster Actuator, Stainless Steel Contact, Epoxy Terminal Seal
Material, Contact: Silver
Mounting Hole Size: 0.325" × 0.410"
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 2
Standards: UL Recognized, CSA Certified, VDE Approved
Temperature, Operating, Maximum: –30°C to +85°C
Termination: QC Tabs
Type: Slide
Voltage Rating: 250 VAC

Overview

Line voltage select switch has two circuits and secures to panel with mounting ears.