Location: 
All Products

C&K TP12SH9AVBE

C&K  - TP12SH9AVBE - Switch,  PUSHBOTTON,  TINY,  PC Terminal/VERTICAL RIGHT ANGLE MOUNT,  SPDT,  ON-MOM. View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch, PUSHBOTTON, TINY, PC Terminal/VERTICAL RIGHT ANGLE MOUNT, SPDT, ON-MOM.
Mfr. Part#:
TP12SH9AVBE

Allied Stock#: 70128508

 RoHS Compliant Part

 

Resources

View TP12SH9AVBE Datasheet Datasheet

View More from C&K >>
Pricing (USD) & Availability
Standard Pricing
$6.43 (Each)
50$6.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 1

Specifications

Actuator Type: Plunger, Round
Body Style: Subminiature
Brand/Series: TP Series
Color, Actuator: Black
Contact Form: SPDT
Contact Resistance: 20 Milliohms (Max.)
Current Rating: 1 A
Dielectric Strength: 1000 V
Electrical Life: 30000 Cycles
Insulation Resistance: 10^9 Ohms (Min.)
Material, Bushing: Brass, Nickel Plated
Material, Casing: Glass Filled Nylon 6⁄6
Material, Contact: Gold
Material, Terminal: Copper Alloy with Gold Plate over Nickel Plate
Mounting Hole Size: 0.43 "
Mounting Type: Through Hole, Right Angle, Vertical
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On (Mom)
Special Features: Epoxy Sealed Terminals
Standards: UL Listed
Temperature, Operating: -30 to +85 °C
Termination: PCB Pins
Type: Push Button
Voltage Rating: 20 VDC

Overview

Tiny Pushbutton Switches, 20 Milliohms (Max.) Contact Resistance

Plunger: Thermoplastic polyester. Bushings: Brass, nickel-plated. Included Hardware: Nut, locking ring and lockwasher. Switches with Solder Terminals. Contact Rating: 1 amp at 120 VAC or 28 VDC (UL listed). Contacts: Coin silver, silver-plated. Terminals: Brass, silver-plated, 0.01" terminal spacing. Switches with PC Terminals. Contact Rating: 0.4 VA max. at 20 VAC or VDC max. Contacts and Terminals: Brass, with gold-plate over nickel-plate.
Its typical applications for telecommunications and networking equipment, computers and peripherals, instrumentation and controls.