Location: 
All Products

C&K S101031SS03Q

C&K  - S101031SS03Q - Switch; Slide; SPST; ON-OFF; Top Slide; 6A; 125VAC; Solder Lug View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch; Slide; SPST; ON-OFF; Top Slide; 6A; 125VAC; Solder Lug
Mfr. Part#:
S101031SS03Q

Allied Stock#: 70128685

 RoHS Compliant Part

 
View More from C&K >>
Pricing (USD) & Availability
Standard Pricing
$1.41 (Each)
1$1.410
10$1.390
25$1.350
50$1.300
100$1.270
250$1.230
Availability

149 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S Series
Contact Form: SPST
Contact Resistance: 10 Milliohms (Typ.) @ 2 VDC to 4 VDC, 100 mA
Current Rating: 6 A
Dielectric Strength: 1000 V
Dimension, Actuator: 0.335 in.
Dimension, Body: 0.530 in. L x 0.280 in. W x 1.375 in. H
Electrical Life: 10000 Cycles
Insulation Resistance: 10^9 Ohms (Min.)
Material, Body: 6⁄6 Nylon Housing and Actuator, Stainless Steel Contact, Epoxy Terminal Seal
Material, Contact: Silver
Mounting Hole Size: 0.230" × 0.470" In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 1
Standards: UL Listed
Termination: Solder Lugs
Type: Slide
Voltage Rating: 125 VAC

Overview

S Series, Single Pole, Slide Switch

Contact Rating: 6 A @ 125 VAC or 250 VAC; 1 A @ 125 VDC (UL/CSA). Housing, Top Plate, and Actuator: Nylon, black. Contacts and Terminals: Copper, silver-plated. Insulation Resistance: 1
  • 10 9 ohms min. Electrical Life: 10,000 make-and-break cycles at full load.