Location: 
All Products

C&K PTS645SL432LFS

C&K  - PTS645SL432LFS - Switch,  Sub-Mini Tactile,  0.169 Height, 6x6MM,  50MA@12VDC,  130 Operating Force View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch, Sub-Mini Tactile, 0.169 Height, 6x6MM, 50MA@12VDC, 130 Operating Force
Mfr. Part#:
PTS645SL432LFS

Allied Stock#: 70128182

 RoHS Compliant Part

 

Resources

View PTS645SL432LFS Datasheet Datasheet

View More from C&K >>
Pricing (USD) & Availability
Standard Pricing
$0.140 (Each)
1$0.140
10$0.130
25$0.120
50$0.110
100$0.100
250$0.090
Availability

769 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Standard
Actuator, Operating Angle: Top Actuated
Body Style: Subminiature
Brand/Series: PTS645 Series
Contact Form: SPST-NO
Contact Rating: 0.05 A
Current Rating: 50 mA
Dielectric Strength: 250 VAC
Height, Actuator: 4.3 mm
Illumination: Non-Illuminated
Mounting Hole Size: 0.039 In.
Mounting Type: Through Hole
Number of Poles: 1 Pole
Number of Positions: 1
Operating Force: 130 gf
Operation: Momentary
Outline: 6.00mm x 6.00mm
Packaging: Bulk
Switch Function: Off-Mom
Termination: PCB Pins
Type: Tactile
Voltage Rating: 12 VDC

Overview


1 VA max., 50 VAC or VDC max., SPST N.O. momentary function. Compatible with wave-soldering (non-washable). Extended life expectancy. Silver-plated contacts. Regular mounting or right-angle actuation. Many other actuator heights available. Operating Temperature: –10°C to +60°C. Box or radial-tape packaging. Applications: Light instrumentation and car radio.

PTS 635
  • 3.5 mm Tact Switches
  • Compact Size 6 mm × 3.5 mm
  • Variety of Switch Heights
  • Choice of Actuation Force

    PTS125
  • 12 mm Tact Switches
  • Stable Control Feeling
  • Thru-Hole or Vertical Actuation
  • 160 or 260 Grams Actuation Force