Location: 
All Products

C&K PTS635SL43LFS

C&K  - PTS635SL43LFS - Switch,  Sub-Mini Tactile,  0.169 Height, 50MA@12VDC,  6x3.5mm View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch, Sub-Mini Tactile, 0.169 Height, 50MA@12VDC, 6x3.5mm
Mfr. Part#:
PTS635SL43LFS

Allied Stock#: 70128180

 RoHS Compliant Part

 

Resources

View PTS635SL43LFS Datasheet Datasheet

View More from C&K >>
Pricing (USD) & Availability
Standard Pricing
$0.270 (Each)
1$0.270
10$0.260
25$0.250
50$0.240
100$0.230
250$0.220
Availability

549 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rectangular Button
Actuator, Operating Angle: Top Actuated
Body Style: Subminiature
Brand/Series: PTS635 Series
Contact Form: SPST-NO
Contact Rating: 0.05 A
Current Rating: 50 mA
Dielectric Strength: 250 VAC
Height, Actuator: 4.3 mm
Illumination: Non-Illuminated
Mounting Hole Size: 0.051 In.
Mounting Type: Through Hole
Number of Poles: 1 Pole
Number of Positions: 1
Operating Force: 130 gf
Operation: Momentary
Outline: 6.00mm x 3.50mm
Packaging: Bulk
Switch Function: Off-Mom
Termination: PCB Pins
Type: Tactile
Voltage Rating: 12 VDC

Overview


1 VA max., 50 VAC or VDC max., SPST N.O. momentary function. Compatible with wave-soldering (non-washable). Extended life expectancy. Silver-plated contacts. Regular mounting or right-angle actuation. Many other actuator heights available. Operating Temperature: –10°C to +60°C. Box or radial-tape packaging. Applications: Light instrumentation and car radio.

PTS 635
  • 3.5 mm Tact Switches
  • Compact Size 6 mm × 3.5 mm
  • Variety of Switch Heights
  • Choice of Actuation Force

    PTS125
  • 12 mm Tact Switches
  • Stable Control Feeling
  • Thru-Hole or Vertical Actuation
  • 160 or 260 Grams Actuation Force