C&K OS102011MA1QN1
Switch,Slide,Mini,SPDT,ON-ON,Non-Shorting(BBM),100mA,12VDC,ThruHole R/A,PC Pin
Mfr. Part #: OS102011MA1QN1 / RS Stock #: 70128246
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.55
5
$0.506
10
$0.4675
100
$0.429
250
$0.385
500
$0.341
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Material
Phenolic Resin
Body Material
SPCC Sn Plated
Contact Form
SPDT
Contact Material
Brass, Silver Plated
Contact Resistance
20 mOhms
Current Rating
0.1 A
Dielectric Strength
500 VAC for 1 min.
Electrical Life
10,000 Cycles
Insulation Resistance
100 MOhms
Maximum Operating Temperature
70 °C
Mechanical Life
10,000 Cycles
Minimum Operating Temperature
-10 °C
Mounting Type
PCB Mount
Type
Slide
Voltage Rating
12 VDC
Overview
The OS Series, RoHS-compliant, miniature slide switches feature PC- and panel-mounting and are ideal for thermostat applications, as well as test and measurement equipment, computer peripherals and consumer products.