Location: 
All Products

C&K MDPSLFS

C&K  - MDPSLFS - Switch;  Pushbutton;  SPST;  NO;  (OFF-MOM);  Through Hole;  Blk;  PC Pin;  0.1A;  100V View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch; Pushbutton; SPST; NO; (OFF-MOM); Through Hole; Blk; PC Pin; 0.1A; 100V
Mfr. Part#:
MDPSLFS

Allied Stock#: 70371238

 RoHS Compliant Part

 

Resources

View MDPSLFS Datasheet Datasheet

View More from C&K >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1.69 (Each)
100$1.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Actuator Type: Plunger for Cap
Brand/Series: MDP Series
Color, Actuator: Black
Contact Form: SPST-NO
Current Rating: 0.1 A
Mounting Type: Through Hole
Operation: Off (Mom)
Special Features: Tactile Feedback
Termination: PCB Pins
Type: Keyswitch
Voltage Rating: 100 VAC

Overview

Ultra Low Profile PCB Mount

Featured List:
  • SPST push-to-make momentary action contacts
  • Pin spacing suits 0.1in pitch grid fixing
  • Dimensions: H7.6mm x W12.7mm x D12.7mm