Location: 
All Products

C&K HBS2KCB4SJ055C

C&K  - HBS2KCB4SJ055C - Switch,  PRECISION,  LARGE PLUNGER Actuator,  SCREW TerminalS View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch, PRECISION, LARGE PLUNGER Actuator, SCREW TerminalS
Mfr. Part#:
HBS2KCB4SJ055C

Allied Stock#: 70128579
 
View More from C&K >>
Pricing (USD) & Availability
Standard Pricing
$13.76 (Each)
1$13.760
10$13.550
25$13.190
50$12.750
100$12.390
250$11.820
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: HB Series
Contact Form: SPDT
Current Rating: 20Amps
Dielectric Strength: 1500 V
Force, Operating: 13 Oz.
IP Rating: IP65
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: Snap Action
Special Features: High Overtravel
Standards: UL Listed, CSA Certified, VDE Approved
Temperature Rating: -55 to +105 °C
Termination: Screws
Type: Basic
Voltage Rating: 125VAC

Overview

Single Pole Standard Precision Snap-Acting Switch, 20 A Current Rating, HB Series

Basic precision switches are used in applications requiring minimum pretravel and overtravel, with moderate operating force. 20 amps at 125, 250, 480 VAC; 1/2 amp 125 VDC, 1/4 amp 250 VDC; UL and CSA. Last digit in Mfr.'s Type indicates termination — 1 = solder terminals; 5 = screw terminals. Centerline to Centerline Mounting Holes: 1.00" (25.40). Length: 1.94" (49.30). Centerline of Mounting to Top of Base: 0.58" (14.7).
Single pole standard precision snap acting switches have low differential travel, high repeatability.