Location: 
All Products

C&K DF62J12S215PQF

C&K  - DF62J12S215PQF - Switch,  Rocker,  SNAP IN,  15A@125 VAC OR250 VAC,  1/4 HP@125 VAC,  1/2HP@250 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch, Rocker, SNAP IN, 15A@125 VAC OR250 VAC, 1/4 HP@125 VAC, 1/2HP@250 VAC
Mfr. Part#:
DF62J12S215PQF

Allied Stock#: 70128626

 RoHS Compliant Part

Resources

View DF62J12S215PQF Datasheet Datasheet

View More from C&K >>
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
Actuator Type: Rectangular Rocker
Application: Computers, power supplies, appliances, fitness equipment
Brand/Series: DF Series
Contact Form: DPST
Current Rating: 15 A A
Dielectric Strength: 1000 V
Electrical Life: 10,000 Make-and-Break Cycles at Full Load
Insulation Resistance: 10^9 Ohms (Min.)
Material, Contact: Fine Silver
Mounting Hole Size: 1.046 x 0.5 In. In.
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 2
Operation: Off-On
Standards: UL Listed, CSA Certified, VDE Approval
Termination: QC Tabs
Type: Rocker
Voltage Rating: 250 VAC VAC

Overview

C&K DF Series Power Rocker Switch
  • Power switching up to 16 AMPS
  • Sub-panel and panel mounting
  • PC and quick connect terminals
    This switch performs multi-position and multi-pole function. Available in UL94V-0 grade materials.