C&K Components S101031SS03Q

C&K Components - S101031SS03Q - Switch, Slide, S SERIES, SPST, ON-OFF View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Components Switch, Slide, S SERIES, SPST, ON-OFF
Mfr. Part#:
S101031SS03Q

Allied Stock#: 70128685
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.36 (Each)
1$1.360
25$1.320
50$1.270
100$1.210
250$1.160
Availability

401 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

S Series, Single Pole, Slide Switch

Contact Rating: 6 A @ 125 VAC or 250 VAC; 1 A @ 125 VDC (UL/CSA). Housing, Top Plate, and Actuator: Nylon, black. Contacts and Terminals: Copper, silver-plated. Insulation Resistance: 1
  • 10 9 ohms min. Electrical Life: 10,000 make-and-break cycles at full load.
  • People Also Bought

     Crimp Terminals, Lugs and Twist-On Splices > Crimp Terminals
     Hardware > Standoff
     LED (Light Emitting Diode) > LEDs
     Pneumatics > Fittings
     Power Products > Power Entry Module (PEM)
     Power Products > Power Entry Module Accessories
     Sensor ICs > Temperature & Humidity Sensors
     Solenoids/Valves > Mechanical/In-Line
     Switch Accessories/Modular Parts > Caps and Lenses
     Switch Accessories/Modular Parts > Switch Body/No Cap