C&K Components PTS635SL43 LFS

C&K Components - PTS635SL43 LFS - Switch,  Sub-Mini Tactile,  0.169 Height, 50MA@12VDC,  6x3.5mm View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Components Switch, Sub-Mini Tactile, 0.169 Height, 50MA@12VDC, 6x3.5mm
Mfr. Part#:
PTS635SL43 LFS

Allied Stock#: 70128180
 

Documents

View PTS635SL43 LFS Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.230 (Each)
1$0.230
25$0.220
50$0.210
100$0.200
250$0.190
Availability

379 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


1 VA max., 50 VAC or VDC max., SPST N.O. momentary function. Compatible with wave-soldering (non-washable). Extended life expectancy. Silver-plated contacts. Regular mounting or right-angle actuation. Many other actuator heights available. Operating Temperature: –10°C to +60°C. Box or radial-tape packaging. Applications: Light instrumentation and car radio.

PTS 635
  • 3.5 mm Tact Switches
  • Compact Size 6 mm × 3.5 mm
  • Variety of Switch Heights
  • Choice of Actuation Force

    PTS125
  • 12 mm Tact Switches
  • Stable Control Feeling
  • Thru-Hole or Vertical Actuation
  • 160 or 260 Grams Actuation Force