Location: 
All Products

C&K Components OS102011MA1QN1

C&K Components - OS102011MA1QN1 - Switch,  Slide,  Miniature,  SPDT,  On-On,  Non-Shorting,  0.1A @ 12VDC Contact Rating View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Components Switch, Slide, Miniature, SPDT, On-On, Non-Shorting, 0.1A @ 12VDC Contact Rating
Mfr. Part#:
OS102011MA1QN1

Allied Stock#: 70128246

 RoHS Compliant Part

 
View More from C&K Components >>
Pricing (USD) & Availability
Standard Pricing
$0.300 (Each)
1$0.300
10$0.290
25$0.280
50$0.270
100$0.260
250$0.250
Availability

525 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OS Series
Contact Form: SPDT
Current, Rating: 100 mA
Dielectric Strength: 500 VAC for 1 min.
Electrical Life: 10,000 Cycles
Material, Base: Phenolic Resin
Material, Body: SPCC Sn Plated
Material, Contact: Brass, Silver Plated
Mechanical Life: 10,000 Cycles
Mounting Type: PCB Right Angle
Resistance, Contact: 20 mΩ
Resistance, Insulation: 100 mΩ
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -10 °C
Type: Slide
Voltage, Rating: 12 VDC

Overview

The OS Series, RoHS-compliant, miniature slide switches feature PC- and panel-mounting and are ideal for thermostat applications, as well as test and measurement equipment, computer peripherals and consumer products.