C&K D601J12S215PQF
Miniature Snap-in Power Rocker Switch
Mfr. Part #: D601J12S215PQF / RS Stock #: 70128624
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rectangular Rocker
Application
For computers, vacuum cleaners, coffee makers
Body Material
Nylon
Body Style
Miniature
Button Color
Black
Contact Form
DPDT
Contact Material
Silver
Current Rating
10 A
Dielectric Strength
1000 V
Electrical Life
10000 Cycles Cycles
Insulation Resistance
10^9 Ohms (Min.) ohm
Mounting Hole Size
0.754 x 0.587 In.
Mounting Type
Snap-In
Number of Poles
2
Number of Positions
3
Operation
ON-NONE-ON
Series
D Series
Standards
UL Recognized, CSA Certified, VDE Approved
Termination
QC Tabs
Type
Rocker
Voltage Rating
125 VAC
Overview
Contact Rating: 10 A @ 125 VAC; 5 A @ 250 VAC, UL/CSA; 10 (8) A @ 125 VAC; 5 (3) A @ 250 VAC, T85, VDE. Actuator: Nylon, black with on/off markings. Housing: Nylon, black. Movable Contacts: Coin silver, silver-plated. Stationary Contacts and Terminals: Copper, silver-plated. Mounting Hole: SPDT and SPST — 0.754" (19.40) × 0.508" (12.90) for 0.073" (1.85) thick panel; DPDT — 0.754" (19.40) × 0.587" (22.53) for 0.073" (1.85) thick panel.