All Products

C&K Components BD04

C&K Components - BD04 - Switch,  DIP;  Slide;  SPST x 4 pos; 100mA 5VDC; PCB pins; Std profile View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Components Switch, DIP; Slide; SPST x 4 pos; 100mA 5VDC; PCB pins; Std profile
Mfr. Part#:

Allied Stock#: 70128460

 RoHS Compliant Part

View More from C&K Components >>
Pricing (USD) & Availability
Standard Pricing
$0.780 (Each)

2140 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Actuator Type: Slide
Application: Address switch for industrial controls, logic switching for computers and peripherals, function controlling for numerous applications
Brand/Series: BD Series
Capacitance: 5 pF (Max.)
Contact Form: SPST
Contact Plating: Gold
Contact Resistance: Below 50 MilliOhms (Typ.) @ 2 to VDC, 100 mA
Current Rating: 100 mA
Dielectric Strength: 500 V
Electrical Life: Cycles
Height, Above PC Board: 0.297" (7.54mm)
Insulation Resistance: 10^9 Ohms (Min.)
Material: Glass Filled Polyester (PBT), Flame Retardant (UL 94V-0)
Material, Contact: Phosphor Bronze
Mechanical Life: Cycles
Mounting Hole Size: 0.38 "
Mounting Type: PCB
Number of Poles: 1 Pole
Number of Positions: 4
Number of Switches: 4
Pitch: 0.100" (2.54mm)
Profile: Raised
Resistance, Insulation: 10^9 Ohms (Min.)
Temperature, Operating: -40 to +85 °C
Termination: Through-hole
Type: DIP
Voltage Rating: 50 VDC


Vertical Mount, 25 mA (Max.) @ 25 VDC Contact Rating, BD Series Standard Profile DIP Switches

Contact Rating: Carry — 100 mA max. at 50 VDC; Switch — 100 mA max. at 5 VDC or 25 mA max. at 25 VDC. Operating Temperature: -40°C to 85°C. Case and Cover: Glass-filled polyester, red. Actuator: Glass-filled nylon, white. Terminals: Tin-lead.
All BD series standard profile DIP switches can be hand soldered or machine soldered without the use of boot, caps, tapes or special attention. Open base washable models have unique design, allowing solvent cleaners and water/detergent solutions to flush