C&K 8168SHZQE2
Switch,P/B,Sealed,SPDT,ON-MOM,.740" Plunger W/.395 Blk Cap,6A,120VAC,28VDC,Sldr
Mfr. Part #: 8168SHZQE2 / RS Stock #: 70128370
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.04
5
$8.32
10
$7.96
20
$7.23
100
$6.78
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Round
Bushing Material
Brass or Zinc with Nickel Plating
Casing Material
Glass Filled Nylon 6/6 or Diallyl Phthalate
Contact Form
1 CO
Contact Material
Silver
Contact Resistance
20 mOhms
Current Rating
6 A
Dielectric Strength
1000 V
Dimensions, Cutout, Inches
6.35 Dia. mm
Electrical Life
50000 Make and Break Cycles @ Full Load Cycles
Insulation Resistance
1,000,000,000 ohm
Mounting Hole Size
0.25 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operating Temperature
-30 to 65 °C
Operation
On-(Mom)
Special Features
Epoxy Sealed Terminals
Standards
UL Recognized, CSA Certified
Terminal Material
Silver Plated Copper Alloy
Termination
Solder Lug
Type
Push Button
Voltage Rating
120 V
Overview
Alternate Action and Momentary Pushbutton Switches
- Bushings: Brass, nickel-plated. - Plungers: Glass-filled nylon. - Cap and Bezel: Black nylon. - Case: Red diallyl phthalate. - Operating Temperature: -30?C to 65?C. - Included Hardware: Two nuts, locking-ring and lockwasher, where applicable.
-
8X25 Models. Contact Rating: 0.4 VA max. at 20 VAC or VDC max. - Contacts and Terminals: Brass with gold-plate over nickel-plate.
-
8X21 Models. Contact Rating: 1 amp at 120 VAC or 28 VDC, or 0.4 VA max. at 20 VAC or VDC max. - Common Contact and Terminals: Brass with gold-plate over nickel-plate. - Normally Open and Normally Closed Contacts: Coin silver with gold-plate over nickel-plate.
-
8X6 Models. Contact Rating: 6 amps at 120 VAC or 28 VDC; 3 amps at 250 VAC (816X-UL). - Center Contact and Terminals: Brass, silver-plated. - End Contacts: Silver, silver-plated.
A "2" at the end of each part number indicates a black actuator; a "22" indicates a black actuator and black bezel; and a "223" indicates a black actuator, black bezel and a red LED.
- Bushing: 1/4-40 uns-2 amps.
Pushbutton switches has its applications in instrumentation, computers and peripherals, telecommunication and networking equipment.
- Bushings: Brass, nickel-plated. - Plungers: Glass-filled nylon. - Cap and Bezel: Black nylon. - Case: Red diallyl phthalate. - Operating Temperature: -30?C to 65?C. - Included Hardware: Two nuts, locking-ring and lockwasher, where applicable.
-
8X25 Models. Contact Rating: 0.4 VA max. at 20 VAC or VDC max. - Contacts and Terminals: Brass with gold-plate over nickel-plate.
-
8X21 Models. Contact Rating: 1 amp at 120 VAC or 28 VDC, or 0.4 VA max. at 20 VAC or VDC max. - Common Contact and Terminals: Brass with gold-plate over nickel-plate. - Normally Open and Normally Closed Contacts: Coin silver with gold-plate over nickel-plate.
-
8X6 Models. Contact Rating: 6 amps at 120 VAC or 28 VDC; 3 amps at 250 VAC (816X-UL). - Center Contact and Terminals: Brass, silver-plated. - End Contacts: Silver, silver-plated.
A "2" at the end of each part number indicates a black actuator; a "22" indicates a black actuator and black bezel; and a "223" indicates a black actuator, black bezel and a red LED.
- Bushing: 1/4-40 uns-2 amps.
Pushbutton switches has its applications in instrumentation, computers and peripherals, telecommunication and networking equipment.