Skip to content

C&K 7105K2ZQE

Switch,Toggle,Sealed,SPDT,MOM-OFF-MOM,.704 Locking Actuator,5A,120VAC,28VDC,Sldr

Mfr. Part #: 7105K2ZQE / RS Stock #: 70128717

C&K

C&K 7105K2ZQE

Mfr. Part #: 7105K2ZQE
RS Stock #: 70128717

Description

Switch,Toggle,Sealed,SPDT,MOM-OFF-MOM,.704 Locking Actuator,5A,120VAC,28VDC,Sldr

Out of Stock

Price

Qty.

Standard Price

1

$20.93

5

$19.25

10

$17.79

50

$16.12

Additional Inventory

On order:

10

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
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
Actuator Type
Locking Lever
Application
Telecommunications, instrumentation, medical equipment
Body Material
Glass Filled Nylon
Body Style
Miniature
Contact Form
SPDT
Contact Material
Silver
Contact Resistance
10 mOhms
Current Rating
5 A
Dielectric Strength
1000 V
Insulation Resistance
1,000,000,000 ohm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-30 °C
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
3
Operation
(ON)-OFF-(ON)
Termination
Solder Lugs
Type
Toggle
Voltage Rating
250 V

Overview

C&K Series 7000 toggle switches come in a variety of bushing, mounting and toggle styles all miniature scale in size. Available right angle pcb mounting (vertical or horizontal operation) makes the most of limited space and epoxy terminal seals are compatible with bottom wash cleaning.