Location: 
All Products

C&K Components 7101SYZQE

C&K Components - 7101SYZQE - Switch; Toggle; SPDT; ON-NONE-ON; Non-Illum; Standard Round; 5A; 120VAC; 28VDC; Solder View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Components Switch; Toggle; SPDT; ON-NONE-ON; Non-Illum; Standard Round; 5A; 120VAC; 28VDC; Solder
Mfr. Part#:
7101SYZQE

Allied Stock#: 70128510

 RoHS Compliant Part

 
View More from C&K Components >>
Pricing (USD) & Availability
Standard Pricing
$3.16 (Each)
1$3.160
10$3.110
25$3.030
50$2.930
100$2.850
250$2.770
Availability

3671 can ship immediately.

2500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Toggle
Application: For telecommunications, instrumentation, medical equipment
Body Style: Miniature
Brand/Series: 7000 Series
Contact Form: SPDT
Current, Rating: 5Amps
Dielectric Strength: 1000 V
Material, Actuator: Brass with Chrome Plating
Material, Body: Glass Filled Nylon 6⁄6 or Diallyl Phthalate Case, Stainless Steel Housing
Material, Contact: Standard Silver
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 3
Operation: On None On
Resistance, Contact: 10 Milliohms (Max.)
Resistance, Insulation: 1000 Megohms (Min.)
Seal Type: Standard Epoxy
Standards: UL Listed
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -30 °C
Termination: Solder Lug
Type: Toggle
Voltage, Rating: 250VAC

Overview

C&K Series 7000 toggle switches come in a variety of bushing, mounting and toggle styles all miniature scale in size. Available right angle pcb mounting (vertical or horizontal operation) makes the most of limited space and epoxy terminal seals are compatible with bottom wash cleaning.