C&K 307119000
Switch, Thumbwheel, Decimal, BCH, 16 Position, Rear Mount, Type 0 Termination
Mfr. Part #: 307119000 / RS Stock #: 70128486
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$81.65
5
$75.12
10
$69.40
50
$62.87
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Test and measurement equipment, computer devices, industrial equipment
Contact Resistance
100 mOhms
Current Rating
100 mA
Dielectric Strength
500 V
Housing Material
ABS Plastic
Insulation Resistance
1,000,000,000 ohm
Mounting Type
Panel Mount
Number of Positions
16
Operating Temperature
-10 to 65 °C
Type
Thumbwheel
Voltage Rating
120 VAC
Overview
3 Series Thumbwheel Switches, 10^9 Ohms (Min.) Insulation Resistance
Multisection switches can be made by ordering number of sections desired and accessories such as end plates and blank sections. - Description. Thumbwheel: Matte black with unsealed switch contacts. - Operating Voltage: 50 mV to 28 VDC or 120 VAC. - Operating Temperature: -10?C to 65?C. - Body and Wheel: ABS plastic. - Rotor Contacts: Precious metal on copper alloy. - Stator Contacts: Hard gold over nickel over 2 ozs. copper on epoxy fiberglass. - Contact Rating: 1 A continuous carry, 100 mA max. switched current. - Insulation Resistance: 1?10 - 9 ohms min. - Dielectric Strength: 500 V RMS min. at sea-level between common terminal and any output.
Multisection switches can be made by ordering number of sections desired and accessories such as end plates and blank sections. - Description. Thumbwheel: Matte black with unsealed switch contacts. - Operating Voltage: 50 mV to 28 VDC or 120 VAC. - Operating Temperature: -10?C to 65?C. - Body and Wheel: ABS plastic. - Rotor Contacts: Precious metal on copper alloy. - Stator Contacts: Hard gold over nickel over 2 ozs. copper on epoxy fiberglass. - Contact Rating: 1 A continuous carry, 100 mA max. switched current. - Insulation Resistance: 1?10 - 9 ohms min. - Dielectric Strength: 500 V RMS min. at sea-level between common terminal and any output.