Location: 
All Products

C&K CG102J12S205QF

C&K  - CG102J12S205QF - Switch,  Rocker,  Miniature,  SPST,  ON-OFF,  16 A @ 125 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch, Rocker, Miniature, SPST, ON-OFF, 16 A @ 125 VAC
Mfr. Part#:
CG102J12S205QF

Allied Stock#: 70128128

 RoHS Compliant Part

 
View More from C&K >>
Pricing (USD) & Availability
Special Pricing
$0.894 (Each)
1$0.894(Save 26%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.20 (Each)
1$1.200
10$1.180
25$1.150
50$1.110
100$1.080
250$1.050
Availability

56 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Application: For computers and peripherals, power supplies, industrial equipment, small appliances
Brand/Series: CG Series
Color, Button: Black
Contact Form: SPST
Current Rating: 16 A A
Dielectric Strength: 1500 V
Electrical Life: 10000 Cycles
Insulation Resistance: 10^8 Ohms (Min.)
Material, Body: 6⁄6 Nylon
Material, Contact: Silver
Mounting Hole Size: 1.071 x 0.535 In. In.
Mounting Type: Snap-In
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On None Off
Standards: UL Listed, CSA Certified, VDE Approved
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

Contact Rating: 16 A @ 125 VAC, 1/3 HP: 10 A @ 250 VAC, 1/2 HP. Electrical Life: 10,000 make and break cycles at full load. Housing and Actuator: 6/6 nylon, black matte finish. Center Contacts and Terminals: Silver plated, copper alloy. End Contacts: Silver plated. Dielectric Strength: 1,500 V RMS @ sea level.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.