Location: 
All Products

C&K CA21J12207Q

C&K  - CA21J12207Q - Switch;  DPDT;  15,  10 A;  125,  250 VAC;  On-On;  Silver;  Black;  1000 V (RMS);  Panel View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch; DPDT; 15, 10 A; 125, 250 VAC; On-On; Silver; Black; 1000 V (RMS); Panel
Mfr. Part#:
CA21J12207Q

Allied Stock#: 70128138

 RoHS Compliant Part

 

Resources

View CA21J12207Q Datasheet Datasheet

View More from C&K >>
Pricing (USD) & Availability
Standard Pricing
$6.56 (Each)
500$6.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 1

Specifications

Application: Hair dryers, major and small appliances
Brand/Series: CA Series
Color, Button: Black
Contact Form: DPDT
Current Rating: 10 A A
Dielectric Strength: 1000 V
Electrical Life: 10000 Make-and-Break Cycles
Insulation Resistance: 10^9 Ohms
Material, Body: 6⁄6 Nylon (Housing)
Material, Contact: Silver
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On-On
Standards: UL Listed, UL Recognized, CSA Certified
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

CA Series Non-Illuminated Power Rocker Switches

Features/Benefits:
15 Amps at 125 VAC
Non-Illuminated Actuator
Various Actuator Styles

Typical Applications:
Power Outlet Strips
Appliances
Handling and Packaging Machines
RoHS Compliant