C&K BD03
Switch,DIP,Slide,SPST,3 Position,Raised Actuator,100mA,5VDC,ThruHole,PC Pin
Mfr. Part #: BD03 / RS Stock #: 70128390
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.69
10
$1.66
25
$1.57
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
0.297” (7.54mm) mm
Actuator Type
Slide
Contact Form
SPST-NO
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
100 mA
Number of Switches
3
Pitch
0.100” (2.54mm) in
Profile
Raised
Termination
Through Hole
Voltage Rating
5 VDC
Overview
C & K BD Series Vertical DIP Switches
Vertical full profile DIP switches from C & K feature an open bottom construction to allow for solder washing without the need for a tape seal
Vertical full profile DIP switches from C & K feature an open bottom construction to allow for solder washing without the need for a tape seal