C&K 8125SD9CBE
Switch,P/B,Sealed,SPDT,ON-MOM,Plunger,.280" Bushing,0.4A,20VAC/VDC,PC ThruHole
Mfr. Part #: 8125SD9CBE / RS Stock #: 70128139
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$7.06
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
White
Actuator Type
Plunger
Contact Form
1 CO
Contact Material
Gold
Contact Resistance
50 mOhms
Current Rating
1 A
Dielectric Strength
1000 V
Electrical Life
60000 Make-and-Break Cycles @ Full Load Cycles
Insulation Resistance
1,000,000,000 ohm
Mounting Hole Size
0.25 in
Mounting Type
Through Hole
Number of Poles
1
Number of Positions
2
Operation
On-(Mom)
Special Features
Tactile Feedback
Standards
UL Recognized, CSA Certified
Termination
PC Pin
Type
Push Button
Voltage Rating
20 V
Overview
10^9 Ohms (Min.) Insulation Resistance, 50 Milliohms (Max.) Contact Resistance, Rocker Switch
Positive tactile feel ?Multi-positives avaiable ?Wide variety of termination options