C&K 8125J81ZBE22
Switch,P/B,Sealed,SPDT,ON-MOM,Snap-In W/Frame,Black Cap,0.4A,20VAC/VDC,Solder
Mfr. Part #: 8125J81ZBE22 / RS Stock #: 70128385
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.63
5
$10.70
10
$9.89
20
$8.96
50
$8.26
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Square
Bushing Material
Brass or Zinc with Nickel Plating
Casing Material
Glass Filled Nylon 6/6
Contact Form
1 CO
Contact Material
Gold
Current Rating
1 A
Dielectric Strength
1000 V
Dimensions, Cutout, Inches
15.24 x 12.7 mm
Electrical Life
60000 Cycles Cycles
Insulation Resistance
1,000,000,000 ohm
Mounting Hole Size
0.6 x 0.5 in
Mounting Type
Panel Mount ; Snap-in
Number of Poles
1
Number of Positions
2
Operating Force
10 lbs
Operating Temperature
-30 to 75 °C
Operation
On-(Mom)
Special Features
Tactile Feedback
Standards
(UL 94V-0)
Terminal Material
Copper Alloy with Gold Plate over Nickel Plate
Termination
Solder Lug
Type
Push Button
Voltage Rating
20 V
Overview
SPDT Contact Form, Snap-Acting Momentary Pushbutton Switches
- Bushings: Brass, nickel-plated. - Plungers: Glass-filled nylon. - Cap and Bezel: Black nylon. - Case: Red diallyl phthalate. - Operating Temperature: -30?C to 65?C. - Included Hardware: Two nuts, locking-ring and lockwasher, where applicable.
-
8X25 Models. Contact Rating: 0.4 VA max. at 20 VAC or VDC max. - Contacts and Terminals: Brass with gold-plate over nickel-plate.
-
8X21 Models. Contact Rating: 1 amp at 120 VAC or 28 VDC, or 0.4 VA max. at 20 VAC or VDC max. - Common Contact and Terminals: Brass with gold-plate over nickel-plate. - Normally Open and Normally Closed Contacts: Coin silver with gold-plate over nickel-plate.
-
8X6 Models. Contact Rating: 6 amps at 120 VAC or 28 VDC; 3 amps at 250 VAC (816X-UL). - Center Contact and Terminals: Brass, silver-plated. - End Contacts: Silver, silver-plated.
A "2" at the end of each part number indicates a black actuator; a "22" indicates a black actuator and black bezel; and a "223" indicates a black actuator, black bezel and a red LED.
- Panel Cut Out: 0.500 ?- 0.600".
All models have epoxy terminal seal and are compatible with all in.bottom-washin. PCB Cleaning methods.
- Bushings: Brass, nickel-plated. - Plungers: Glass-filled nylon. - Cap and Bezel: Black nylon. - Case: Red diallyl phthalate. - Operating Temperature: -30?C to 65?C. - Included Hardware: Two nuts, locking-ring and lockwasher, where applicable.
-
8X25 Models. Contact Rating: 0.4 VA max. at 20 VAC or VDC max. - Contacts and Terminals: Brass with gold-plate over nickel-plate.
-
8X21 Models. Contact Rating: 1 amp at 120 VAC or 28 VDC, or 0.4 VA max. at 20 VAC or VDC max. - Common Contact and Terminals: Brass with gold-plate over nickel-plate. - Normally Open and Normally Closed Contacts: Coin silver with gold-plate over nickel-plate.
-
8X6 Models. Contact Rating: 6 amps at 120 VAC or 28 VDC; 3 amps at 250 VAC (816X-UL). - Center Contact and Terminals: Brass, silver-plated. - End Contacts: Silver, silver-plated.
A "2" at the end of each part number indicates a black actuator; a "22" indicates a black actuator and black bezel; and a "223" indicates a black actuator, black bezel and a red LED.
- Panel Cut Out: 0.500 ?- 0.600".
All models have epoxy terminal seal and are compatible with all in.bottom-washin. PCB Cleaning methods.