Location: 
All Products

C&K 7207J61ZQE22

C&K  - 7207J61ZQE22 - Switch,  SM. LEV. HNDL. W/BEZEL,  DPDT,  MOM.-OFF-MOM.,  5A@120VAC OR 28VDC;  2A@250V View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch, SM. LEV. HNDL. W/BEZEL, DPDT, MOM.-OFF-MOM., 5A@120VAC OR 28VDC; 2A@250V
Mfr. Part#:
7207J61ZQE22

Allied Stock#: 70128683

 RoHS Compliant Part

 

Resources

View 7207J61ZQE22 Datasheet Datasheet

View More from C&K >>
Pricing (USD) & Availability
Standard Pricing
$9.22 (Each)
50$9.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Body Style: Miniature
Brand/Series: 7000 ROCKER Series
Contact Form: DPDT
Contact Resistance: 10 Milliohms (Typ.) Initial @ 2 to 4 VDC, 100 mA
Current Rating: 5 A A
Dielectric Strength: 1000 V
Electrical Life: 100000 Make-and-Break Cycles @ Full Load
Insulation Resistance: 10^9 Ohms (Min.)
Material, Contact: Silver
Mounting Hole Size: 0.094 In. In.
Mounting Type: Snap-In
Number of Poles: 2 Pole
Number of Positions: 3
Operation: On Off (On)
Standards: UL Recognized, CSA Certified
Termination: Solder Lugs
Type: Rocker
Voltage Rating: 250 VAC VAC

Overview

Panel Rear Mount Style, 10^9 Ohms (Min.) Insulation Resistance, Rocker Switch
  • Multi-pole and multi-position
  • Wide variety of actuator and termination options
  • Epoxy sealed terminals prevent contamination during soldering