Location: 
All Products

C&K 7105SYZQE

C&K  - 7105SYZQE - Switch,  Toggle,  Panel Mounted,  SPDT,  Mom-Off-Mom,  5A @ 120VAC or 28VDC View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch, Toggle, Panel Mounted, SPDT, Mom-Off-Mom, 5A @ 120VAC or 28VDC
Mfr. Part#:
7105SYZQE

Allied Stock#: 70128512

 RoHS Compliant Part

 
View More from C&K >>
Pricing (USD) & Availability
Standard Pricing
$3.77 (Each)
1$3.770
10$3.710
25$3.610
50$3.500
100$3.400
250$3.210
Availability

421 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Toggle
Application: For telecommunications, instrumentation, medical equipment
Body Style: Miniature
Brand/Series: 7000 Toggle Series
Contact Form: SPDT
Contact Resistance: 10 Milliohms (Max.)
Current Rating: 5Amps
Dielectric Strength: 1000 V
Insulation Resistance: 1000 Megohms (Min.)
Material, Actuator: Brass with Chrome Plating
Material, Body: Glass Filled Nylon 6⁄6 or Diallyl Phthalate Case, Stainless Steel Housing
Material, Contact: Standard Silver
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 3
Operation: (On) Off (On)
Seal Type: Standard Epoxy
Standards: UL Listed
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -30 °C
Termination: Solder Lug
Type: Toggle
Voltage Rating: 250VAC

Overview

C&K Series 7000 toggle switches come in a variety of bushing, mounting and toggle styles all miniature scale in size. Available right angle pcb mounting (vertical or horizontal operation) makes the most of limited space and epoxy terminal seals are compatible with bottom wash cleaning.