Location: 
All Products

C&K 7105K2ZQE

C&K  - 7105K2ZQE - Switch,  LOCKING Toggle,  SPDT, MOM.-OFF-MOM.,  PNL-MNTED,  5A@120VAC OR 28VDC View larger image View larger image
Image may be a representation.
See specs for product details.

C&K Switch, LOCKING Toggle, SPDT, MOM.-OFF-MOM., PNL-MNTED, 5A@120VAC OR 28VDC
Mfr. Part#:
7105K2ZQE

Allied Stock#: 70128717

 RoHS Compliant Part

 

Resources

View 7105K2ZQE Datasheet Datasheet

View More from C&K >>
Pricing (USD) & Availability
Standard Pricing
$7.92 (Each)
1$7.920
10$7.800
25$7.590
50$7.340
100$7.130
250$6.240
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Locking Lever
Application: Telecommunications, instrumentation, medical equipment
Body Style: Miniature
Brand/Series: 7000 Toggle Series
Contact Form: SPDT
Contact Resistance: 10 Milliohms (Max.)
Current Rating: 5Amps
Dielectric Strength: 1000 V
Insulation Resistance: 10^9 Ohms (Min.)
Material, Body: Glass Filled Nylon
Material, Contact: Silver
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 3
Operation: (On) Off (On)
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -30 °C
Termination: Solder Lug
Type: Toggle
Voltage Rating: 250VAC

Overview

C&K Series 7000 toggle switches come in a variety of bushing, mounting and toggle styles all miniature scale in size. Available right angle pcb mounting (vertical or horizontal operation) makes the most of limited space and epoxy terminal seals are compatible with bottom wash cleaning.