Location: 
All Products

Bussmann by Eaton TR2-6125FA1-5A

Bussmann by Eaton - TR2-6125FA1-5A - Fuse; Submin; Fast Acting; 1.5A; Dims 0.24x0.102x0.102"; SMT; 125/125,  86VAC/VDC; PCB View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Submin; Fast Acting; 1.5A; Dims 0.24x0.102x0.102"; SMT; 125/125, 86VAC/VDC; PCB
Mfr. Part#:
TR2-6125FA1-5A

Allied Stock#: 70151117

 RoHS Compliant Part

Resources

View TR2-6125FA1-5A Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Brick/6125FA Series
Current Rating: 1.5 A
Dimensions: 0.24 L x 0.102 H x 0.102 W in
Height: 0.102 +⁄- 0.010 in.
Length: 0.24" (6.07mm)
Length Tolerance: +⁄- 0.010"
Mounting Type: PCB
Primary Type: Subminiature
Resistance, DC: 0.07 Ohms
Standards: UL Listed, UL Recognized, CSA Certified
Temperature, Ambient: +10 to +30 °C
Termination: SMD
Type: Fast Acting
Voltage Rating: 125/125, 86 VAC/VDC
Width: 0.102 ± 0.010 in.

Overview

6125FA Series, 125 VAC/125 VDC, 50 A @ 125 VAC/300 A @ 125 VDC, Brick™ Fuses
  • Surface mount
  • Environmentally rugged, complies with the EIA-IS-722 standard
  • Solder immersion compatible
  • Targeted for consumer electronics
  • Wire-in-air design

    Description:
  • Surface Mount
  • Solder Immersion Compatible
  • Voltage Rating: 12 Amp, 125 VAC/VDC
  • Interrupting Ratings*: 125 VAC — 50 Amp, 125 VDC — 300 Amp, 86 VDC — 10,000 Amp Approvals:
  • UL Listed Guide and File Numbers (250 mA — 12 Amp): JDYX and E195337
  • CSA Certification Record No.: 053787 C 000 and Class No: 1422 30