Bussmann by Eaton T60100-3C
Fuseblock, 600 V, 61 to 100 A, 3, 2.34 (Ref.) +/- 0.016, #2/0 AWG (CU-AL), T600
Mfr. Part #: T60100-3C / RS Stock #: 70149399
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$395.09
10
$375.33
25
$355.58
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
600 Vac/Vdc or Less Control Systems, 600 Vac/Vdc or Less Individual Control Circuits
Class
Class T
Current Rating
100 A
Dimensions
2.00 in H X 4.56 in W X 4.88 in L
For Use With
Class T Fuses
Material
Polyester
Number of Poles
3
Pin Spacing
2.34 (Ref.) +/- 0.016 in
Primary Type
Fuse Block
Shape
Rectangular
Standards
UL Listed ; UL512 ; Guide IZLT ; File E14853 ; CSA Certified ; C22.2 No. 39 ; Class 6225-01 ; File 47235
Terminal Type
Box Lug Terminals
Type
Modular fuse block
UPC Code
051712147163
Voltage Rating
600 V
Weight
1.482 lbs
Wire Size
#2/0 AWG (CU-AL) AWG
Overview
Eaton’s Bussmann® series Class T fuse blocks provide a patented design simplifies your panel layout and uses less panel space.