Location: 
All Products

Bussmann by Eaton SC-40

Bussmann by Eaton - SC-40 - Fuse; Cylinder; Time Lag; 40A; Class G; Dims0.41x2.25"; Cartridge; 480/300VAC/VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time Lag; 40A; Class G; Dims0.41x2.25"; Cartridge; 480/300VAC/VDC
Mfr. Part#:
SC-40

Allied Stock#: 70149285
 

Resources

View SC-40 Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$21.07 (Each)
1$21.070
10$20.020
25$19.020
50$18.070
Availability

77 can ship immediately.

70 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Slow
Approvals: CE, CSA, UL
Brand/Series: SC Series
Capacity, Breaking: 100 (10) kAmps AC (kAmps DC)
Class: Class G
Current Rating: 40 A
Diameter: 0.41 in.
Dimensions: 0.41 Dia. x 2.25 L in
Fuse Type: Time Delay
Length: 2.259" (57.3786mm)
Mounting Type: Clip
Package Type: Cartridge, Non-Standard
Primary Type: Fuse
Termination: Cartridge
Type: Cartridge, Ceramic
Voltage Rating: 480/300 VAC/VDC
Voltage, AC: 480 VAC
Voltage, DC: 300 VDC

Overview

Time-Delay Class G Fuse
  • Melamine tube construction
    Time-delay class G fuse.