Location: 
All Products

Bussmann by Eaton S506-50-R

Bussmann by Eaton - S506-50-R - Fuse;  Cylinder;  Time Lag;  0.05A/250 VAC;  5x20mm;  Glass;  Cartridge;  DCR 9.24 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time Lag; 0.05A/250 VAC; 5x20mm; Glass; Cartridge; DCR 9.24 Ohms
Mfr. Part#:
S506-50-R

Allied Stock#: 70149474

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$1.68 (Each)
1$1.678
25$1.594
50$1.515
100$1.439
250$1.382
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Slow
Application: Cylinder
Approvals: BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Brand/Series: S506 Series
Capacity, Breaking: 35 Amps
Current Rating: 0.05 A
Dimensions: 5.2 Dia. x 20 L mm
Material, Body: Glass
Mounting Type: Clip
Package Type: 5mm x 20mm
Primary Type: Fuse
Resistance, DC: 9.24 Ohms
Termination: Cartridge
Type: Cartridge, Glass
Voltage Rating: 250 VAC
Voltage, AC: 250 VAC

Overview

Time Delay Ferrule Fuses are ideal for protection against high inrush.

  • Glass Tube with Nickel-Plated Endcap Construction
  • Designed to IEC Standards
  • UL Recognized at 250 V/35 A Up to 3.15 A; 250 V/40 A for 4 A; 250 V/50 A for 5 A; 250 V/63 A for 6.3 A; 250 V/80 A for 8 A and 250 V/100 A for 10 A
  • CSA Accepted
  • Mount with Cooper Bussmann Fuse Clip or Holder