Location: 
All Products

Bussmann by Eaton S506-400-R

Bussmann by Eaton - S506-400-R - Anti surge T LBC min fuse, 400mA 5x20mm
Image may be a representation.
See specs for product details.

Bussmann by Eaton Anti surge T LBC min fuse, 400mA 5x20mm
Mfr. Part#:
S506-400-R

Allied Stock#: 70426055

 RoHS Compliant Part

 

Resources

View S506-400-R Datasheet Datasheet

View More from Bussmann by Eaton >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.470 (Each)
10$0.470
100$0.390
500$0.330
1500$0.290
2500$0.270
Availability

0 can ship immediately.

1660 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Action: Slow
Approvals: BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Brand/Series: S506 Series
Capacity, Breaking: 35 Amps
Current Rating: 0.4 A
Mounting Type: Holder
Package Type: 5mm x 20mm
Primary Type: Fuse
Size: 5x20mm
Type: Cartridge, Glass
Voltage, AC: 250 VAC

Overview

Time Delay Ferrule Fuses are ideal for protection against high inrush.

  • Glass Tube with Nickel-Plated Endcap Construction
  • Designed to IEC Standards
  • UL Recognized at 250 V/35 A Up to 3.15 A; 250 V/40 A for 4 A; 250 V/50 A for 5 A; 250 V/63 A for 6.3 A; 250 V/80 A for 8 A and 250 V/100 A for 10 A
  • CSA Accepted
  • Mount with Cooper Bussmann Fuse Clip or Holder