Location: 
All Products

Bussmann by Eaton S501-125-R

Bussmann by Eaton - S501-125-R - Fuse;  Cylinder;  Fast Acting;  125mA;  5x20mm;  Ceramic;  Cartridge;  250 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Fast Acting; 125mA; 5x20mm; Ceramic; Cartridge; 250 VAC
Mfr. Part#:
S501-125-R

Allied Stock#: 70149431

 RoHS Compliant Part

 

Resources

View S501-125-R Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$4.24 (Each)
5$4.240
25$3.560
50$3.420
100$3.300
250$2.960
500$2.740
1000$2.550
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Action: Fast
Application: Cylinder
Approvals: CSA, cULus
Brand/Series: S501 Series
Capacity, Breaking: 1.5 kAmps
Current Rating: 0.125 A
Dimensions: 5.2 Dia. x 20 L mm
Material, Body: Ceramic
Mounting Type: Clip
Package Type: 5mm x 20mm
Primary Type: Fuse
Termination: Cartridge
Type: Cartridge, Ceramic
Voltage Rating: 250 VAC
Voltage, AC: 250 VAC

Overview

Designed to meet IEC specification 127-2, Standard Sheet 1. UL 1500 A interrupting rating.

  • Ceramic Tube with Nickel-Plated Endcap Construction
  • Designed to IEC Standards
  • UL Recognized at 250 V/1500 A Up-to 10 A
  • CSA Accepted
  • Mount with Cooper Bussmann Fuse Clip or Holder