Eaton Electronics S500-40-R
Fuse Fast-Acting Cylinder 5x20mm Glass Ag-Plated Brass 40mA 250VAC Cartridge
Mfr. Part #: S500-40-R / RS Stock #: 70151153
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.55
5
$12.87
10
$12.19
50
$11.51
100
$10.84
250
$10.16
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Fast
Breaking Capacity
35 A Amps
Current Rating
0.04 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Termination
Cartridge
Type
Cartridge Fuses
Overview
Designed to meet IEC 127-2, Standard Sheet 2. (5 mm × 20 mm) Glass. 35 A interrupting rating.
Glass Tube with Nickel-Plated Endcap Construction
Designed to IEC Standards
UL Recognized at 250 V/35 A Up to 3.15 A; 250 V/40 A for 4 A; 250 V/50 A for 5 A; 250 V/63 A for 6.3 A; 250 V/80 A for 8 A and 250 V/100 A for 10 A
CSA Accepted
Mount with Cooper Bussmann Fuse Clip or Holder