Location: 
All Products

Bussmann by Eaton S-8202-12-R

Bussmann by Eaton - S-8202-12-R - FUSEBLOCK,  BOLT- IN MOUNTING,  1/4 X 1/4INCH FUSE,  300 VOLT View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton FUSEBLOCK, BOLT- IN MOUNTING, 1/4 X 1/4INCH FUSE, 300 VOLT
Mfr. Part#:
S-8202-12-R

Allied Stock#: 70149640

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$24.76 (Each)
1$24.760
10$23.840
25$21.460
50$20.770
100$18.930
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S-8000 Series
Current Rating: 20 A
Flammability Rating: UL 94 V-0
For Use With: 1/4 x 1-1/4" Fuses
Material: Thermoplastic
Material, Clip: Bronze
Mounting Type: Panel Mount
Number of Poles: 12 Pole
Standards: CSA Certified Class 6225-01 File 47235/UL Recognized Under Components Program File E14853 Guide IZLT2
Terminal Type: Quick Connect Terminals
Voltage Rating: 300 VAC/VDC

Overview

Single pole to 12-pole units. Break-away design permits fuse block to be sub-divided by hand. Choice of Solder, Quick Connect (QC), or screw terminals. 300 volt rating.

  • Molded Flame Retardant Thermoplastic Body Meets UL 94 V0
  • UL Recognized
  • CSA Certified
  • Use with Cooper Bussmann 1⁄4" × 11⁄4" Fuses